Maertz PMMA-1022-006 PLA Satin 1.75mm 1Kg Black Red Gold

Order Code:

19-2838

Brand: Maertz MPN: PMMA-1022-006 EAN-13: 0093988902138
Qty Unit Price (Ex VAT)
1+ £30.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Maertz PMMA-1022-006 is a clear PMMA material designed for use as 3D printing consumables. It is noted for its compatibility with a range of 3D printing systems. This polymethyl methacrylate material offers excellent optical clarity, a high degree of dimensional stability, and superior resistance to UV light and weathering. Its transparent properties and mechanical resilience make it ideal for applications requiring precision prototyping, such as in the creation of components for optical devices, automotive lenses, and clear display elements. The material's properties ensure that it can support complex engineering designs while maintaining structural integrity, thereby meeting rigorous industry standards.
Filament Material PLA
Reel Size 1kg
Filament Colour Multicolour
Filament Properties Satin
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot